
SMD110PBQ-TP | |
|---|---|
DigiKey Part Number | 353-SMD110PBQ-TPTR-ND - Tape & Reel (TR) 353-SMD110PBQ-TPCT-ND - Cut Tape (CT) 353-SMD110PBQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD110PBQ-TP |
Description | DIODE SCHOTTKY 100V 1A SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE-B | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 2,94600 Kč | 294,60 Kč |
| 500 | 2,18758 Kč | 1 093,79 Kč |
| 1 000 | 1,94190 Kč | 1 941,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,63297 Kč | 4 082,43 Kč |
| 5 000 | 1,30188 Kč | 6 509,40 Kč |
| 7 500 | 1,25806 Kč | 9 435,45 Kč |
| 12 500 | 1,25373 Kč | 15 671,62 Kč |
| 17 500 | 1,22040 Kč | 21 357,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






