44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

SD24-7

DigiKey Part Number
31-SD24-7TR-ND - Tape & Reel (TR)
31-SD24-7CT-ND - Cut Tape (CT)
31-SD24-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD24-7
Description
TVS DIODE 24VWM 44VC SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz (Max)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,99500 Kč19,95 Kč
1000,94490 Kč94,49 Kč
5000,92392 Kč461,96 Kč
1 0000,90291 Kč902,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56695 Kč1 700,85 Kč
6 0000,54763 Kč3 285,78 Kč
9 0000,50629 Kč4 556,61 Kč
15 0000,47770 Kč7 165,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč