
WM02F | |
|---|---|
DigiKey Part Number | 1914-WM02FTR-ND - Tape & Reel (TR) 1914-WM02FCT-ND - Cut Tape (CT) 1914-WM02FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM02F |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 86Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF7002 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,56000 Kč | 171,56 Kč |
| 10 | 148,73900 Kč | 1 487,39 Kč |
| 25 | 140,84120 Kč | 3 521,03 Kč |
| 100 | 129,97740 Kč | 12 997,74 Kč |
| 250 | 123,47256 Kč | 30 868,14 Kč |
| 500 | 118,88030 Kč | 59 440,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 116,84623 Kč | 116 846,23 Kč |
| Unit Price without VAT: | 171,56000 Kč |
|---|---|
| Unit Price with VAT: | 207,58760 Kč |






