
WM02V | |
|---|---|
DigiKey Part Number | 1914-WM02VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WM02V |
Description | NRF7002 WIFI 6 MODULES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth, Matter, Thread Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 86Mbps | |
Power - Output | 19dBm | |
Sensitivity | - | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF7002 | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.5V | |
Current - Receiving | 56mA ~ 58mA | |
Current - Transmitting | 165mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 130,66156 Kč | 130 661,56 Kč |
| Unit Price without VAT: | 130,66156 Kč |
|---|---|
| Unit Price with VAT: | 158,10049 Kč |




