802.15.4, Bluetooth Bluetooth v5.1, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT40

DigiKey Part Number
1914-BT40TR-ND - Tape & Reel (TR)
1914-BT40CT-ND - Cut Tape (CT)
1914-BT40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT40
Description
RF TXRX MOD 802.15.4 BT TH SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BT40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
3dBm
Sensitivity
-97.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
2.6mA
Current - Transmitting
3.2mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
66-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1302,79000 Kč302,79 Kč
10263,42000 Kč2 634,20 Kč
25249,73360 Kč6 243,34 Kč
100230,94440 Kč23 094,44 Kč
250219,69788 Kč54 924,47 Kč
500211,76232 Kč105 881,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000202,30712 Kč202 307,12 Kč
Manufacturers Standard Package
Unit Price without VAT:302,79000 Kč
Unit Price with VAT:366,37590 Kč