
BC40M | |
|---|---|
DigiKey Part Number | 1914-BC40MTR-ND - Tape & Reel (TR) 1914-BC40MCT-ND - Cut Tape (CT) 1914-BC40MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC40M |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF5340 | |
Memory Size | 1MB Flash, 512kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 2.6mA | |
Current - Transmitting | 3.2mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 10 | 303,06400 Kč | 3 030,64 Kč |
| 25 | 287,41240 Kč | 7 185,31 Kč |
| 100 | 265,93550 Kč | 26 593,55 Kč |
| 250 | 253,08636 Kč | 63 271,59 Kč |
| 500 | 245,44982 Kč | 122 724,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 235,48753 Kč | 235 487,53 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |


