
BM832 | |
|---|---|
DigiKey Part Number | 1914-BM832TR-ND - Tape & Reel (TR) 1914-BM832CT-ND - Cut Tape (CT) 1914-BM832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM832 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM832 Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces ADC, GPIO, I2C, I2S, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part nRF52832 |
DigiKey Programmable Not Verified | Memory Size 512kB Flash, 64kB RAM |
RF Family/Standard Bluetooth | Voltage - Supply 1.7V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case 47-SMD Module |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,76000 Kč | 164,76 Kč |
| 10 | 142,86000 Kč | 1 428,60 Kč |
| 25 | 135,25200 Kč | 3 381,30 Kč |
| 100 | 124,79310 Kč | 12 479,31 Kč |
| 250 | 118,52764 Kč | 29 631,91 Kč |
| 500 | 114,10586 Kč | 57 052,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 108,87343 Kč | 108 873,43 Kč |
| Unit Price without VAT: | 164,76000 Kč |
|---|---|
| Unit Price with VAT: | 199,35960 Kč |








