10 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3)
High Speed Converters by Analog Devices

AD5612ACPZ-2-RL7

DigiKey Part Number
505-AD5612ACPZ-2-RL7TR-ND - Tape & Reel (TR)
505-AD5612ACPZ-2-RL7CT-ND - Cut Tape (CT)
505-AD5612ACPZ-2-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5612ACPZ-2-RL7
Description
IC DAC 10BIT 6-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 6-LFCSP-WD (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5612ACPZ-2-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
10
Operating Temperature
-40°C ~ 125°C
Number of D/A Converters
1
Package / Case
6-VDFN Exposed Pad, CSP
Settling Time
10µs
Supplier Device Package
6-LFCSP-WD (2x3)
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5311RBRMZ-RL7Analog Devices Inc.1 570AD5311RBRMZ-RL7CT-ND85,51000 KčSimilar
In-Stock: 3 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,51000 Kč85,51 Kč
1064,69400 Kč646,94 Kč
2559,47160 Kč1 486,79 Kč
10053,73210 Kč5 373,21 Kč
25050,99252 Kč12 748,13 Kč
50050,73518 Kč25 367,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00046,30498 Kč138 914,94 Kč
Manufacturers Standard Package
Unit Price without VAT:85,51000 Kč
Unit Price with VAT:103,46710 Kč