
ST-SMA2 | |
|---|---|
DigiKey Part Number | 5328-ST-SMA2-ND |
Manufacturer | |
Manufacturer Product Number | ST-SMA2 |
Description | WRENCH SMA TORQUE 5/16" 7.09" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Torque Wrench Wrench 5/16" 7.09" (180.0mm) Length |
Datasheet | Datasheet |
Category | Measurement Type SAE (Standard) |
Manufacturer Fairview Microwave | End - Size 5/16" |
Series | Length 7.09" (180.0mm) |
Packaging Bag | Torque Fixed, 6.00 in-lbs (0.68Nm) |
Part Status Active | Features 6 in-lbs (0.68Nm) Torque |
Tool Type SMA Torque Wrench |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 616,74000 Kč | 8 616,74 Kč |
| 5 | 7 987,26200 Kč | 39 936,31 Kč |
| 10 | 7 730,79200 Kč | 77 307,92 Kč |
| 25 | 7 404,73480 Kč | 185 118,37 Kč |
| Unit Price without VAT: | 8 616,74000 Kč |
|---|---|
| Unit Price with VAT: | 10 426,25540 Kč |








