SMA Torque Wrench Wrench 5/16" 4.53" (115.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74Z-0-0-79

DigiKey Part Number
5328-74Z-0-0-79-ND
Manufacturer
Manufacturer Product Number
74Z-0-0-79
Description
WRENCH SMA TORQUE 5/16" 4.53"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" 4.53" (115.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
4.53" (115.0mm)
Finish
-
End Detail
-
Torque
Fixed, 4.00 in-lbs (0.45Nm)
Features
4 in-lbs (0.45Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 327,94000 Kč9 327,94 Kč
58 646,64000 Kč43 233,20 Kč
108 369,11000 Kč83 691,10 Kč
258 016,12920 Kč200 403,23 Kč
Manufacturers Standard Package
Unit Price without VAT:9 327,94000 Kč
Unit Price with VAT:11 286,80740 Kč