SMA Torque Wrench Wrench 5/16" 6.44" (163.5mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SMA-516-BO8A

DigiKey Part Number
5328-ST-SMA-516-BO8A-ND
Manufacturer
Manufacturer Product Number
ST-SMA-516-BO8A
Description
WRENCH SMA TORQUE 5/16" 6.44"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" 6.44" (163.5mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
5/16"
Packaging
Bulk
Length
6.44" (163.5mm)
Part Status
Active
Torque
Fixed, 8 in-lbs (0.9Nm)
Tool Type
SMA Torque Wrench
Features
8 in-lbs (0.9Nm) Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 411,02000 Kč10 411,02 Kč
59 650,51200 Kč48 252,56 Kč
109 340,83400 Kč93 408,34 Kč
Manufacturers Standard Package
Unit Price without VAT:10 411,02000 Kč
Unit Price with VAT:12 597,33420 Kč