SMA Torque Wrench Wrench 5/16" 7.09" (180.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-SMA5

DigiKey Part Number
5328-ST-SMA5-ND
Manufacturer
Manufacturer Product Number
ST-SMA5
Description
WRENCH SMA TORQUE 5/16" 7.09"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 5/16" 7.09" (180.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Fairview Microwave
End - Size
5/16"
Packaging
Bulk
Length
7.09" (180.0mm)
Part Status
Active
Torque
Fixed, 5.00 in-lbs (0.57Nm)
Tool Type
SMA Torque Wrench
Features
5 in-lbs (0.57Nm) Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 411,51000 Kč9 411,51 Kč
58 724,08200 Kč43 620,41 Kč
108 444,05200 Kč84 440,52 Kč
258 087,94240 Kč202 198,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9 411,51000 Kč
Unit Price with VAT:11 387,92710 Kč