SC3741 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 148,17000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 765,30000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 721,00000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 737,45000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 589,41000 Kč

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 654,43000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 765,30000 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 101,89858 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 152,48603 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 104,34186 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 83,38061 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,87189 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 26
Unit Price: 374,81000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: 498,91000 Kč
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3741

DigiKey Part Number
5328-SC3741-ND
Manufacturer
Manufacturer Product Number
SC3741
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Packaging
Bag
Frequency - Max
18 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Jack, Female Socket
Center Contact Material
Beryllium Copper
Contact Termination
Solder
Body Material
Stainless Steel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMCN4371Fairview Microwave05328-FMCN4371-ND1 148,17000 KčParametric Equivalent
SC3027Fairview Microwave05328-SC3027-ND1 765,30000 KčParametric Equivalent
SC3028Fairview Microwave05328-SC3028-ND1 721,00000 KčParametric Equivalent
SC3775Fairview Microwave15328-SC3775-ND737,45000 KčParametric Equivalent
SC3776Fairview Microwave05328-SC3776-ND589,41000 KčParametric Equivalent
Available To Order
Factory Stock: 451
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 069,64000 Kč1 069,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 069,64000 Kč
Unit Price with VAT:1 294,26440 Kč