Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA26B-01 | |
|---|---|
DigiKey Part Number | 5328-SA26B-01-ND |
Manufacturer | |
Manufacturer Product Number | SA26B-01 |
Description | FXD ATTN PLUG-JACK SMA SS 1.4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 26 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 26 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 956,98000 Kč | 3 956,98 Kč |
| Unit Price without VAT: | 3 956,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 787,94580 Kč |















