RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18H-01

DigiKey Part Number
5328-SA18H-01-ND
Manufacturer
Manufacturer Product Number
SA18H-01
Description
FXD ATTN PLUG-JACK SMA SS 1.35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
1dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 830,38000 Kč2 830,38 Kč
102 406,01500 Kč24 060,15 Kč
252 255,52440 Kč56 388,11 Kč
502 148,02620 Kč107 401,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 830,38000 Kč
Unit Price with VAT:3 424,75980 Kč