
SA6-01 | |
|---|---|
DigiKey Part Number | 5328-SA6-01-ND |
Manufacturer | |
Manufacturer Product Number | SA6-01 |
Description | FXD ATTN PLUG-JACK SMA SS 1.3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 613,90000 Kč | 1 613,90 Kč |
| 10 | 1 371,78600 Kč | 13 717,86 Kč |
| 25 | 1 285,96120 Kč | 32 149,03 Kč |
| 50 | 1 224,63840 Kč | 61 231,92 Kč |
| 100 | 1 166,26890 Kč | 116 626,89 Kč |
| Unit Price without VAT: | 1 613,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 952,81900 Kč |

