
SA18E-01 | |
|---|---|
DigiKey Part Number | 5328-SA18E-01-ND |
Manufacturer | |
Manufacturer Product Number | SA18E-01 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 055,74000 Kč | 2 055,74 Kč |
| 10 | 1 747,50800 Kč | 17 475,08 Kč |
| 25 | 1 638,18680 Kč | 40 954,67 Kč |
| 50 | 1 560,08280 Kč | 78 004,14 Kč |
| 100 | 1 493,23440 Kč | 149 323,44 Kč |
| Unit Price without VAT: | 2 055,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 487,44540 Kč |

