



7895400421 | |
|---|---|
DigiKey Part Number | 1934-1192-ND |
Manufacturer | |
Manufacturer Product Number | 7895400421 |
Description | FERRITE CORE PLANAR E/I SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Planar E/I Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 7895400421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E/I | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Inductance Factor (Al) | 8.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 27.0 | |
Effective Length (le) mm | 35.2 | |
Effective Area (Ae) mm² | 130.0 | |
Minimum Core Cross Section (Amin) mm² | 129.0 | |
Effective Magnetic Volume (Ve) mm³ | 4570.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 25 | 29,75000 Kč | 743,75 Kč |
| 55 | 25,75891 Kč | 1 416,74 Kč |
| 110 | 22,52127 Kč | 2 477,34 Kč |
| 275 | 18,58131 Kč | 5 109,86 Kč |
| 550 | 17,16567 Kč | 9 441,12 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |






