




7895400321 | |
|---|---|
DigiKey Part Number | 1934-1214-ND |
Manufacturer | |
Manufacturer Product Number | 7895400321 |
Description | FERRITE CORE PLANAR E/I 95 SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Planar E/I Type 0.858" (21.80mm) Length Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 7895400321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E/I | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 33.0 | |
Effective Length (le) mm | 26.1 | |
Effective Area (Ae) mm² | 79.0 | |
Minimum Core Cross Section (Amin) mm² | 79.0 | |
Effective Magnetic Volume (Ve) mm³ | 2060.0 | |
Finish | Uncoated | |
Height | 0.224" (5.70mm) | |
Length | 0.858" (21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 27,15000 Kč | 271,50 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 50 | 20,54020 Kč | 1 027,01 Kč |
| 100 | 18,03100 Kč | 1 803,10 Kč |
| 250 | 14,98416 Kč | 3 746,04 Kč |
| 630 | 12,78244 Kč | 8 052,94 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |





