Uncoated 95 Ferrite Core Planar E/I Type 2.520" (64.00mm) Length 2.008" (51.00mm) Width Diameter 0.407" (10.34mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 95 Ferrite Core Planar E/I Type 2.520" (64.00mm) Length 2.008" (51.00mm) Width Diameter 0.407" (10.34mm) Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

7895400721

DigiKey Part Number
1934-1121-ND
Manufacturer
Manufacturer Product Number
7895400721
Description
FERRITE CORE PLANAR E/I 95 SET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Uncoated 95 Ferrite Core Planar E/I Type 2.520" (64.00mm) Length 2.008" (51.00mm) Width Diameter 0.407" (10.34mm) Height
Datasheet
 Datasheet
EDA/CAD Models
7895400721 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Planar E/I
Supplier Device Package
-
Material
95
Diameter
-
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
3000
Core Factor (ΣI/A) mm⁻¹
14.0
Effective Length (le) mm
70.0
Effective Area (Ae) mm²
518.0
Minimum Core Cross Section (Amin) mm²
515.0
Effective Magnetic Volume (Ve) mm³
36300.0
Finish
Uncoated
Height
0.407" (10.34mm)
Length
2.520" (64.00mm)
Width
2.008" (51.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,23000 Kč396,23 Kč
10261,38300 Kč2 613,83 Kč
45193,26089 Kč8 696,74 Kč
Manufacturers Standard Package
Unit Price without VAT:396,23000 Kč
Unit Price with VAT:479,43830 Kč