
0R43618EC | |
|---|---|
DigiKey Part Number | 4616-0R43618EC-ND |
Manufacturer | |
Manufacturer Product Number | 0R43618EC |
Description | E-SHAPE CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 1.400" (35.56mm) Length 0.701" (17.80mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 42.4 |
Manufacturer Magnetics, a division of Spang & Co. | Effective Area (Ae) mm² 135.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 135.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 5750.0 |
Core Type Planar E | Finish Uncoated |
Material R | Height 0.250" (6.35mm) |
Inductance Factor (Al) 6.678 µH | Length 1.400" (35.56mm) |
Gap Ungapped | Width 0.701" (17.80mm) |
Initial Permeability (µi) 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 50 | 20,99380 Kč | 1 049,69 Kč |
| 100 | 18,42570 Kč | 1 842,57 Kč |
| 384 | 13,94070 Kč | 5 353,23 Kč |
| 768 | 13,12375 Kč | 10 079,04 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


