Uncoated R Ferrite Core Planar E Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.325" (8.26mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR43808EC

DigiKey Part Number
4616-FR43808EC-ND
Manufacturer
Manufacturer Product Number
FR43808EC
Description
E-CORE - FLAT BACKS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated R Ferrite Core Planar E Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.325" (8.26mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Length (le) mm
52.4
Manufacturer
Magnetics, a division of Spang & Co.
Effective Area (Ae) mm²
194.0
Packaging
Bulk
Minimum Core Cross Section (Amin) mm²
194.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
10200.0
Core Type
Planar E
Finish
Uncoated
Material
R
Height
0.325" (8.26mm)
Inductance Factor (Al)
7.867 µH
Length
1.500" (38.10mm)
Gap
Ungapped
Width
1.000" (25.40mm)
Initial Permeability (µi)
2300
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 020
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1036,45300 Kč364,53 Kč
2531,11080 Kč777,77 Kč
8025,05588 Kč2 004,47 Kč
16021,78806 Kč3 486,09 Kč
32018,74203 Kč5 997,45 Kč
56018,11077 Kč10 142,03 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč