Uncoated 95 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.193" (4.90mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 95 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.193" (4.90mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5995000301

DigiKey Part Number
1934-5995000301-ND
Manufacturer
Manufacturer Product Number
5995000301
Description
FERRITE CORE TOROID 1707NH 95
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 95 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.193" (4.90mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5995000301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bag
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
95
Diameter
0.500" (12.70mm)
Inductance Factor (Al)
1707 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
3000
Core Factor (ΣI/A) mm⁻¹
0.02209
Effective Length (le) mm
29.7
Effective Area (Ae) mm²
13.4
Effective Magnetic Volume (Ve) mm³
398.0
Finish
Uncoated
Height
0.193" (4.90mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1017,76400 Kč177,64 Kč
2515,25280 Kč381,32 Kč
5013,52700 Kč676,35 Kč
10011,92900 Kč1 192,90 Kč
2509,99084 Kč2 497,71 Kč
5008,64320 Kč4 321,60 Kč
4 8007,74301 Kč37 166,45 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč