


5995001101 | |
|---|---|
DigiKey Part Number | 1934-5995001101-ND |
Manufacturer | |
Manufacturer Product Number | 5995001101 |
Description | FERRITE CORE TOROID 1778NH 95 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5995001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | 0.500" (12.70mm) | |
Inductance Factor (Al) | 1778 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.0212 | |
Effective Length (le) mm | 31.0 | |
Effective Area (Ae) mm² | 14.7 | |
Effective Magnetic Volume (Ve) mm³ | 455.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 16,11800 Kč | 402,95 Kč |
| 50 | 14,28700 Kč | 714,35 Kč |
| 100 | 12,59250 Kč | 1 259,25 Kč |
| 250 | 10,53764 Kč | 2 634,41 Kč |
| 500 | 9,10726 Kč | 4 553,63 Kč |
| 4 800 | 8,26796 Kč | 39 686,21 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |




