


5980001101 | |
|---|---|
DigiKey Part Number | 1934-5980001101-ND |
Manufacturer | |
Manufacturer Product Number | 5980001101 |
Description | FERRITE CORE TOROID 1778NH 80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 80 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5980001101 Models |
Category | Tolerance ±25% |
Manufacturer Fair-Rite Products Corp. | Gap Ungapped |
Series | Initial Permeability (µi) 550 |
Packaging Bag | Core Factor (ΣI/A) mm⁻¹ 0.0212 |
Part Status Active | Effective Length (le) mm 31.0 |
Core Type Toroid | Effective Area (Ae) mm² 14.7 |
Material 80 | Effective Magnetic Volume (Ve) mm³ 455.0 |
Diameter 0.500" (12.70mm) | Finish Uncoated |
Inductance Factor (Al) 335 nH | Height 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,10300 Kč | 181,03 Kč |
| 25 | 15,53320 Kč | 388,33 Kč |
| 50 | 13,77720 Kč | 688,86 Kč |
| 100 | 12,14620 Kč | 1 214,62 Kč |
| 250 | 10,16832 Kč | 2 542,08 Kč |
| 500 | 8,79268 Kč | 4 396,34 Kč |
| 4 800 | 7,92509 Kč | 38 040,43 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |




