Uncoated 80 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.500" (12.70mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 80 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.500" (12.70mm) Height
How to use Fair-Rite's Toroid Permeability Calculator

5980002701

DigiKey Part Number
1934-5980002701-ND
Manufacturer
Manufacturer Product Number
5980002701
Description
FERRITE CORE TOROID 680NH 79
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 80 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.500" (12.70mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5980002701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Tray
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
80
Diameter
1.400" (35.56mm)
Inductance Factor (Al)
680 nH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
550
Core Factor (ΣI/A) mm⁻¹
0.01107
Effective Length (le) mm
89.0
Effective Area (Ae) mm²
80.0
Effective Magnetic Volume (Ve) mm³
7070.0
Finish
Uncoated
Height
0.500" (12.70mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
1091,63500 Kč916,35 Kč
2577,30640 Kč1 932,66 Kč
5067,35320 Kč3 367,66 Kč
10058,08050 Kč5 808,05 Kč
33654,33232 Kč18 255,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč