
TE50BR12J | |
|---|---|
DigiKey Part Number | 1712-TE50BR12J-ND |
Manufacturer | |
Manufacturer Product Number | TE50BR12J |
Description | TE 50W R12 5% BRACKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 120 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 4.016" L (28.00mm x 102.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,54000 Kč | 461,54 Kč |
| Unit Price without VAT: | 461,54000 Kč |
|---|---|
| Unit Price with VAT: | 558,46340 Kč |



