


HAL 400-S | |
|---|---|
DigiKey Part Number | 398-1101-ND |
Manufacturer | |
Manufacturer Product Number | HAL 400-S |
Description | CURRENT SENSOR HE/OL 400A |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Not For New Designs | Response Time 3µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -25°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 136,62000 Kč | 1 136,62 Kč |
| 5 | 1 046,52800 Kč | 5 232,64 Kč |
| 10 | 1 013,07700 Kč | 10 130,77 Kč |
| 25 | 973,12600 Kč | 24 328,15 Kč |
| 50 | 945,83440 Kč | 47 291,72 Kč |
| 100 | 920,81000 Kč | 92 081,00 Kč |
| Unit Price without VAT: | 1 136,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,31020 Kč |



