Uncoated 52 Ferrite Core Toroid Type Length Width Diameter 0.060" (1.52mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 52 Ferrite Core Toroid Type Length Width Diameter 0.060" (1.52mm) Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5952020201

DigiKey Part Number
5952020201-ND
Manufacturer
Manufacturer Product Number
5952020201
Description
FERRITE CORE TOROID 52
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 52 Ferrite Core Toroid Type Length Width Diameter 0.060" (1.52mm) Height
Datasheet
 Datasheet
EDA/CAD Models
5952020201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
52
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
250
Effective Length (le) mm
12.8
Effective Area (Ae) mm²
2.0
Effective Magnetic Volume (Ve) mm³
25.6
Finish
Uncoated
Height
0.060" (1.52mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 537
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,73200 Kč57,32 Kč
254,95560 Kč123,89 Kč
504,43060 Kč221,53 Kč
1003,94130 Kč394,13 Kč
2503,35380 Kč838,45 Kč
5002,94686 Kč1 473,43 Kč
2 0002,21666 Kč4 433,32 Kč
6 0002,05518 Kč12 331,08 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč