



5952020501 | |
|---|---|
DigiKey Part Number | 5952020501-ND |
Manufacturer | |
Manufacturer Product Number | 5952020501 |
Description | FERRITE CORE TOROID 52 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5952020501 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 250 |
Packaging Box | Effective Length (le) mm 30.6 |
Part Status Active | Effective Area (Ae) mm² 14.4 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 442.0 |
Material 52 | Finish Uncoated |
Tolerance ±25% | Height 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 18,79100 Kč | 187,91 Kč |
| 25 | 16,13400 Kč | 403,35 Kč |
| 50 | 14,30280 Kč | 715,14 Kč |
| 100 | 12,60710 Kč | 1 260,71 Kč |
| 300 | 10,16080 Kč | 3 048,24 Kč |
| 500 | 9,11428 Kč | 4 557,14 Kč |
| 1 000 | 8,29006 Kč | 8 290,06 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |






