



5952020301 | |
|---|---|
DigiKey Part Number | 1934-5952020301-ND |
Manufacturer | |
Manufacturer Product Number | 5952020301 |
Description | FERRITE CORE TOROID 52 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5952020301 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 250 |
Packaging Box | Effective Length (le) mm 20.6 |
Part Status Active | Effective Area (Ae) mm² 7.2 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 147.0 |
Material 52 | Finish Uncoated |
Tolerance ±25% | Height 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,11400 Kč | 91,14 Kč |
| 25 | 7,87520 Kč | 196,88 Kč |
| 50 | 7,01160 Kč | 350,58 Kč |
| 200 | 5,48710 Kč | 1 097,42 Kč |
| 400 | 4,80615 Kč | 1 922,46 Kč |
| 600 | 4,43040 Kč | 2 658,24 Kč |
| 1 000 | 3,97881 Kč | 3 978,81 Kč |
| 5 000 | 3,54544 Kč | 17 727,20 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |


