



5952020401 | |
|---|---|
DigiKey Part Number | 1934-5952020401-ND |
Manufacturer | |
Manufacturer Product Number | 5952020401 |
Description | FERRITE CORE TOROID 52 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width Diameter 0.188" (4.78mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5952020401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 52 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 250 | |
Effective Length (le) mm | 29.0 | |
Effective Area (Ae) mm² | 13.0 | |
Effective Magnetic Volume (Ve) mm³ | 378.0 | |
Finish | Uncoated | |
Height | 0.188" (4.78mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 50 | 13,98460 Kč | 699,23 Kč |
| 125 | 11,82104 Kč | 1 477,63 Kč |
| 250 | 10,32008 Kč | 2 580,02 Kč |
| 500 | 8,92248 Kč | 4 461,24 Kč |
| 1 000 | 8,05798 Kč | 8 057,98 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



