



5943017301 | |
|---|---|
DigiKey Part Number | 1934-1127-ND |
Manufacturer | |
Manufacturer Product Number | 5943017301 |
Description | FERRITE CORE SOLID 31.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 1.240" Dia (31.50mm) OD 1.870" Dia (47.50mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5943017301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Toroid | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 1.240" Dia (31.50mm) | |
Outer Dimension | 1.870" Dia (47.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 18 | 136,16056 Kč | 2 450,89 Kč |
| 36 | 118,24194 Kč | 4 256,71 Kč |
| 54 | 108,33019 Kč | 5 849,83 Kč |
| 108 | 100,26546 Kč | 10 828,67 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |








