Uncoated 78 Ferrite Core Toroid Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 78 Ferrite Core Toroid Type Length Width Diameter Height
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

5978018701

DigiKey Part Number
1934-5978018701-ND
Manufacturer
Manufacturer Product Number
5978018701
Description
FERRITE CORE TOROID 78
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 78 Ferrite Core Toroid Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
5978018701 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
78
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2300
Effective Length (le) mm
133.0
Effective Area (Ae) mm²
207.0
Effective Magnetic Volume (Ve) mm³
27600.0
Finish
Uncoated
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,90000 Kč279,90 Kč
18166,40889 Kč2 995,36 Kč
36144,01722 Kč5 184,62 Kč
54131,63019 Kč7 108,03 Kč
108128,22000 Kč13 847,76 Kč
Manufacturers Standard Package
Unit Price without VAT:279,90000 Kč
Unit Price with VAT:338,67900 Kč