


5961002721 | |
|---|---|
DigiKey Part Number | 1934-5961002721-ND |
Manufacturer | |
Manufacturer Product Number | 5961002721 |
Description | FERRITE CORE TOROID 140NH 61 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Epoxy 61 Ferrite Core Toroid Type Length Width 1.449" (36.80mm) Diameter 0.539" (13.70mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5961002721 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 125 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 1.14 |
Part Status Active | Effective Length (le) mm 89.0 |
Core Type Toroid | Effective Area (Ae) mm² 78.0 |
Material 61 | Effective Magnetic Volume (Ve) mm³ 7000.0 |
Diameter 1.449" (36.80mm) | Finish Epoxy |
Inductance Factor (Al) 140 nH | Height 0.539" (13.70mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,05000 Kč | 128,05 Kč |
| 10 | 87,07200 Kč | 870,72 Kč |
| 25 | 73,50320 Kč | 1 837,58 Kč |
| 50 | 64,08060 Kč | 3 204,03 Kč |
| 224 | 51,17326 Kč | 11 462,81 Kč |
| Unit Price without VAT: | 128,05000 Kč |
|---|---|
| Unit Price with VAT: | 154,94050 Kč |






