
2661828302 | |
|---|---|
DigiKey Part Number | 1934-2661828302-ND |
Manufacturer | |
Manufacturer Product Number | 2661828302 |
Description | 61 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 2.402" (61.00mm) Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2661828302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 2.402" (61.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 14.4 | |
Effective Area (Ae) mm² | 24.8 | |
Effective Magnetic Volume (Ve) mm³ | 350.0 | |
Finish | Uncoated | |
Height | 0.787" (20.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,60000 Kč | 315,60 Kč |
| 10 | 209,64400 Kč | 2 096,44 Kč |
| 25 | 174,33360 Kč | 4 358,34 Kč |
| 50 | 149,72000 Kč | 7 486,00 Kč |
| 140 | 147,64293 Kč | 20 670,01 Kč |
| Unit Price without VAT: | 315,60000 Kč |
|---|---|
| Unit Price with VAT: | 381,87600 Kč |








