


5961001821 | |
|---|---|
DigiKey Part Number | 1934-5961001821-ND |
Manufacturer | |
Manufacturer Product Number | 5961001821 |
Description | FERRITE CORE TOROID 75NH 61 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 61 Ferrite Core Toroid Type Length Width 0.906" (23.00mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5961001821 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 125 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 2.0692 |
Part Status Active | Effective Length (le) mm 54.2 |
Core Type Toroid | Effective Area (Ae) mm² 26.2 |
Material 61 | Effective Magnetic Volume (Ve) mm³ 1416.0 |
Diameter 0.906" (23.00mm) | Finish Plastic |
Inductance Factor (Al) 75 nH | Height 0.280" (7.11mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 35,28800 Kč | 352,88 Kč |
| 25 | 30,11520 Kč | 752,88 Kč |
| 50 | 26,54080 Kč | 1 327,04 Kč |
| 100 | 23,22260 Kč | 2 322,26 Kč |
| 250 | 19,18956 Kč | 4 797,39 Kč |
| 500 | 17,44020 Kč | 8 720,10 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |








