


5961004921 | |
|---|---|
DigiKey Part Number | 1934-5961004921-ND |
Manufacturer | |
Manufacturer Product Number | 5961004921 |
Description | FERRITE CORE TOROID 80NH 61 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic 61 Ferrite Core Toroid Type Length Width 0.665" (16.90mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5961004921 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 125 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.937 |
Part Status Active | Effective Length (le) mm 38.5 |
Core Type Toroid | Effective Area (Ae) mm² 19.9 |
Material 61 | Effective Magnetic Volume (Ve) mm³ 766.0 |
Diameter 0.665" (16.90mm) | Finish Plastic |
Inductance Factor (Al) 80 nH | Height 0.280" (7.11mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 23,21200 Kč | 232,12 Kč |
| 25 | 19,89600 Kč | 497,40 Kč |
| 50 | 17,60620 Kč | 880,31 Kč |
| 138 | 14,54899 Kč | 2 007,76 Kč |
| 276 | 12,64101 Kč | 3 488,92 Kč |
| 552 | 10,86225 Kč | 5 995,96 Kč |
| 1 104 | 10,63630 Kč | 11 742,48 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |







