
2661801202 | |
|---|---|
DigiKey Part Number | 1934-2661801202-ND |
Manufacturer | |
Manufacturer Product Number | 2661801202 |
Description | 61 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 0.748" (19.00mm) Diameter 0.545" (13.84mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2661801202 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Initial Permeability (µi) 125 |
Packaging Bulk | Effective Length (le) mm 73.2 |
Part Status Active | Effective Area (Ae) mm² 69.2 |
Core Type Toroid | Effective Magnetic Volume (Ve) mm³ 506.0 |
Material 61 | Finish Uncoated |
Diameter 0.748" (19.00mm) | Height 0.545" (13.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 70,42900 Kč | 704,29 Kč |
| 25 | 59,63840 Kč | 1 490,96 Kč |
| 50 | 52,13880 Kč | 2 606,94 Kč |
| 212 | 39,70415 Kč | 8 417,28 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |


