



3078990821 | |
|---|---|
DigiKey Part Number | 1934-1566-ND |
Manufacturer | |
Manufacturer Product Number | 3078990821 |
Description | FERRITE CORE ROD 78 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core ROD Type 0.295" (7.50mm) Length Width 0.030" (0.76mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3078990821 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Effective Permeability (µe) 48.0 |
Packaging Bulk | Initial Permeability (µi) 2300 |
Part Status Active | Effective Area (Ae) mm² 0.442 |
Core Type ROD | Finish Uncoated |
Material 78 | Length 0.295" (7.50mm) |
Diameter 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 25 | 1,92720 Kč | 48,18 Kč |
| 50 | 1,72680 Kč | 86,34 Kč |
| 100 | 1,54750 Kč | 154,75 Kč |
| 250 | 1,32808 Kč | 332,02 Kč |
| 500 | 1,17708 Kč | 588,54 Kč |
| 4 000 | 0,78756 Kč | 3 150,24 Kč |
| 8 000 | 0,68041 Kč | 5 443,28 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |






