



3078990901 | |
|---|---|
DigiKey Part Number | 1934-1281-ND |
Manufacturer | |
Manufacturer Product Number | 3078990901 |
Description | FERRITE CORE ROD 78 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core ROD Type 1.575" (40.00mm) Length Width 0.250" (6.35mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3078990901 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Effective Permeability (µe) 26.0 |
Packaging Bulk | Initial Permeability (µi) 2300 |
Part Status Active | Effective Area (Ae) mm² 28.3 |
Core Type ROD | Finish Uncoated |
Material 78 | Length 1.575" (40.00mm) |
Diameter 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 22,67000 Kč | 226,70 Kč |
| 25 | 19,42880 Kč | 485,72 Kč |
| 50 | 17,19320 Kč | 859,66 Kč |
| 100 | 15,12440 Kč | 1 512,44 Kč |
| 250 | 12,61172 Kč | 3 152,93 Kč |
| 658 | 10,33742 Kč | 6 802,02 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |









