



3067990821 | |
|---|---|
DigiKey Part Number | 1934-1029-ND |
Manufacturer | |
Manufacturer Product Number | 3067990821 |
Description | FERRITE CORE ROD 67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core ROD Type 0.295" (7.50mm) Length Width 0.029" (0.75mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3067990821 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Effective Permeability (µe) 22.0 |
Packaging Bulk | Initial Permeability (µi) 40 |
Part Status Active | Effective Area (Ae) mm² 0.442 |
Core Type ROD | Finish Uncoated |
Material 67 | Length 0.295" (7.50mm) |
Diameter 0.029" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,33700 Kč | 33,37 Kč |
| 25 | 2,90320 Kč | 72,58 Kč |
| 50 | 2,59860 Kč | 129,93 Kč |
| 100 | 2,31910 Kč | 231,91 Kč |
| 250 | 1,98460 Kč | 496,15 Kč |
| 500 | 1,75312 Kč | 876,56 Kč |
| 2 000 | 1,33893 Kč | 2 677,86 Kč |
| 6 000 | 1,09752 Kč | 6 585,12 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |






