



3067990831 | |
|---|---|
DigiKey Part Number | 1934-1516-ND |
Manufacturer | |
Manufacturer Product Number | 3067990831 |
Description | FERRITE CORE ROD 67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 67 Ferrite Core ROD Type 0.394" (10.00mm) Length Width 0.039" (1.00mm) Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 3067990831 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Effective Permeability (µe) 22.0 |
Packaging Box | Initial Permeability (µi) 40 |
Part Status Active | Effective Area (Ae) mm² 0.785 |
Core Type ROD | Finish Uncoated |
Material 67 | Length 0.394" (10.00mm) |
Diameter 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 25 | 3,02840 Kč | 75,71 Kč |
| 50 | 2,71120 Kč | 135,56 Kč |
| 100 | 2,42130 Kč | 242,13 Kč |
| 250 | 2,07052 Kč | 517,63 Kč |
| 500 | 1,82862 Kč | 914,31 Kč |
| 1 000 | 1,60400 Kč | 1 604,00 Kč |
| 5 000 | 1,15489 Kč | 5 774,45 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |







