
2661800302 | |
|---|---|
DigiKey Part Number | 1934-2661800302-ND |
Manufacturer | |
Manufacturer Product Number | 2661800302 |
Description | 61 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.193" (4.90mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2661800302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.500" (12.70mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 12.9 | |
Effective Magnetic Volume (Ve) mm³ | 380.0 | |
Finish | Uncoated | |
Height | 0.193" (4.90mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 41,21900 Kč | 412,19 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 50 | 30,90900 Kč | 1 545,45 Kč |
| 100 | 26,99290 Kč | 2 699,29 Kč |
| 263 | 21,97684 Kč | 5 779,91 Kč |
| 526 | 20,94530 Kč | 11 017,23 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |





