
2661801802 | |
|---|---|
DigiKey Part Number | 1934-2661801802-ND |
Manufacturer | |
Manufacturer Product Number | 2661801802 |
Description | 61 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 0.854" (21.70mm) Diameter 0.240" (6.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2661801802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.854" (21.70mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 54.2 | |
Effective Area (Ae) mm² | 26.1 | |
Effective Magnetic Volume (Ve) mm³ | 1415.0 | |
Finish | Uncoated | |
Height | 0.240" (6.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 52,91500 Kč | 529,15 Kč |
| 25 | 44,96080 Kč | 1 124,02 Kč |
| 83 | 35,67892 Kč | 2 961,35 Kč |
| 166 | 30,81771 Kč | 5 115,74 Kč |
| 332 | 28,18982 Kč | 9 359,02 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


