
5961004101 | |
|---|---|
DigiKey Part Number | 1934-5961004101-ND |
Manufacturer | |
Manufacturer Product Number | 5961004101 |
Description | 61 TOROID FERRITE |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 0.510" (12.95mm) Diameter 0.260" (6.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.510" (12.95mm) | |
Inductance Factor (Al) | 68 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 2.2618 | |
Effective Length (le) mm | 31.8 | |
Effective Area (Ae) mm² | 14.06 | |
Effective Magnetic Volume (Ve) mm³ | 447.0 | |
Finish | Uncoated | |
Height | 0.260" (6.60mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 25 | 22,40080 Kč | 560,02 Kč |
| 50 | 19,80120 Kč | 990,06 Kč |
| 100 | 17,39050 Kč | 1 739,05 Kč |
| 250 | 14,46260 Kč | 3 615,65 Kč |
| 500 | 12,42242 Kč | 6 211,21 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |









