
2661800102 | |
|---|---|
DigiKey Part Number | 1934-2661800102-ND |
Manufacturer | |
Manufacturer Product Number | 2661800102 |
Description | 61 SHIELD BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 0.224" (5.70mm) Diameter 0.055" (1.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2661800102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.224" (5.70mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 13.0 | |
Effective Area (Ae) mm² | 2.06 | |
Effective Magnetic Volume (Ve) mm³ | 26.38 | |
Finish | Uncoated | |
Height | 0.055" (1.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 25 | 28,52360 Kč | 713,09 Kč |
| 50 | 25,15980 Kč | 1 257,99 Kč |
| 100 | 22,03110 Kč | 2 203,11 Kč |
| 250 | 18,22964 Kč | 4 557,41 Kč |
| 500 | 16,32594 Kč | 8 162,97 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |





