



2661250402 | |
|---|---|
DigiKey Part Number | 1934-1320-ND |
Manufacturer | |
Manufacturer Product Number | 2661250402 |
Description | FERRITE CORE 85 OHM SOLID 3.18MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 85Ohm @ 100MHz ID 0.125" Dia (3.18mm) OD 0.250" Dia (6.35mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661250402 Models |
Category | Impedance @ Frequency 85Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 61 |
Packaging Box | Inner Dimension 0.125" Dia (3.18mm) |
Part Status Active | Outer Dimension 0.250" Dia (6.35mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 9,67700 Kč | 96,77 Kč |
| 25 | 8,35040 Kč | 208,76 Kč |
| 50 | 7,43700 Kč | 371,85 Kč |
| 100 | 6,59240 Kč | 659,24 Kč |
| 350 | 5,22280 Kč | 1 827,98 Kč |
| 700 | 4,53934 Kč | 3 177,54 Kč |
| 1 050 | 4,16137 Kč | 4 369,44 Kč |
| 5 250 | 3,80090 Kč | 19 954,72 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |










