



2661000701 | |
|---|---|
DigiKey Part Number | 1934-1024-ND |
Manufacturer | |
Manufacturer Product Number | 2661000701 |
Description | FERRITE CORE 120 OHM SOLID 1.3MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 120Ohm @ 100MHz ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661000701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 120Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 25 | 3,35960 Kč | 83,99 Kč |
| 50 | 3,01120 Kč | 150,56 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 250 | 2,29384 Kč | 573,46 Kč |
| 500 | 2,02378 Kč | 1 011,89 Kč |
| 1 100 | 1,74016 Kč | 1 914,18 Kč |
| 5 500 | 1,30344 Kč | 7 168,92 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





