



2661021801 | |
|---|---|
DigiKey Part Number | 1934-1346-ND |
Manufacturer | |
Manufacturer Product Number | 2661021801 |
Description | FERRITE CORE 102OHM SOLID 1.58MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 102Ohm @ 100MHz ID 0.062" Dia (1.58mm) OD 0.200" Dia (5.08mm) Length 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2661021801 Models |
Category | Impedance @ Frequency 102Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 61 |
Packaging Box | Inner Dimension 0.062" Dia (1.58mm) |
Part Status Active | Outer Dimension 0.200" Dia (5.08mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 0.437" (11.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,67400 Kč | 66,74 Kč |
| 25 | 5,76440 Kč | 144,11 Kč |
| 50 | 5,14300 Kč | 257,15 Kč |
| 100 | 4,57360 Kč | 457,36 Kč |
| 250 | 3,88412 Kč | 971,03 Kč |
| 800 | 3,10200 Kč | 2 481,60 Kč |
| 1 600 | 2,67915 Kč | 4 286,64 Kč |
| 5 600 | 2,45574 Kč | 13 752,14 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |










